Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MILN LM-16-230 :: Indicator light - 230 V/16 A, clear

Item-No.: MILN LM-16-230
€13,20
Category of goods: 1 = discountable

MILN LM-16-230

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16

MILN indicator light

  • Clear cap

  • 230-V AC glow lamp in line with DIN VDE0632

  • 16 A

  • Touch protection in line with DIN VDE0106




Manufacturer : KOPP
Factory number : 760501016
Package weight : 0.062 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
Datasheet/manual