Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MFZ12DX-UC :: Multifunction time lag relay - 1 changeover contact, 250 V/10 A,

Item-No.: MFZ12DX-UC
€45,95
Category of goods: 1 = discountable

MFZ12DX-UC

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 10
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Time switch
    • Design
    • 1 changeover contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Multifunction time lag relay, 1 changeover contact, modular device for rail mounting

Eltako duplex technology
Thanks to duplex technology, the usually potential-free contacts are able to switch to zero-crossing, which significantly reduces wear.
Using a bistable relay ensures that there is no heating or power loss from the coil even when the relay is switched on.

The maximum load can be used from a delay time or cycle time of five minutes. For shorter times, the maximum load is reduced as follows: Up to two seconds at 15%, up to two minutes at 30% and up to five minutes at 60%.

  • Universal control voltage 8 - 230 V

  • Stand-by loss only 0.02 - 0.6 W




Manufacturer : ELTAKO
Factory number : MFZ12DX-UC
Package weight : 0.086 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 10
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Time switch
    • Design
    • 1 changeover contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual