Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LD-300.RLC :: Installation dimmer, 300 VA, for R, L, C load

Item-No.: LD-300.RLC
€123,50
Category of goods: 1 = discountable

LD-300.RLC


Light intensity control dimmer LD-300.RLC:
• For dimmable LEDs, energy-saving lamps, light bulbs,
• halogen lamps with electronic or conventional transformer
• Connection voltage: 230 V AC +-15%
• Frequency: 50 - 60 Hz
• Dimming output: 300 W (continuous)
• Dimmable consumers: R, L, O (resistive, inductive, capacitive loads)
• Controls: OFF, AUTO, ON, min-SET, max-SET,
• Load pre-selection
• Power/status light (LED red/green)
• Operating temperature: -20°C to +35°C
• Protection class: IP10 (terminals)
• IP40 (front panel)
• Dimensions: (90 x 17.6 x 64) mm (L x W x H)
• Mounting width: 1TE
• Any mounting position



Manufacturer : KOPP
Factory number : 762904013
Package weight : 0.089 kg
RoHS : conform
Technical information
Datasheet/manual