Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS-310.230.25 :: Installation contactor 25 A, 230 V, 3x NO, 1x NC

Item-No.: IS-310.230.25
€24,95
Category of goods: 1 = discountable

IS-310.230.25

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 25
  • General
    • Type
    • Installation contactor
    • Design
    • 3 NO contacts, 1 NC contact

Installation contactor IS-310.230.25:
• Connection voltage: 230 VAC
• Frequency: 50 - 60 Hz
• Nominal current: 25A
• Contact: 3x NO; 1x NC
• Operating temperature: -5°C to +55°C
• Protection class: IP20
• Dimensions: (85 x 35 x 60) mm (L x W x H)
• Mounting width: 2TE



Manufacturer : KOPP
Factory number : 761331012
Package weight : 0.26 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 25
  • General
    • Type
    • Installation contactor
    • Design
    • 3 NO contacts, 1 NC contact
Datasheet/manual