Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS-300.230.63 :: Installation contactor, 63 A, 230 V, 3xNO

Item-No.: IS-300.230.63
€61,30
Category of goods: 1 = discountable

IS-300.230.63

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 63
  • General
    • Type
    • Installation contactor
    • Design
    • 3 NO contact

Installation contactor IS-300.230.63:
• Connection voltage: 230 VAC
• Frequency: 50 - 60 Hz
• Nominal current: 63A
• Contact: 3x NO contact
• Operating temperature: -5°C to +55°C
• Protection class: IP20
• Dimensions: (85 x 53.3 x 60) mm (L x W x H)
• Mounting width: 3TE



Manufacturer : KOPP
Factory number : 761530017
Package weight : 0.363 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 63
  • General
    • Type
    • Installation contactor
    • Design
    • 3 NO contact
Datasheet/manual