Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS-220.230.40 :: Installation contactor 40 A, 230 V, 2x NO, 2x NC

Item-No.: IS-220.230.40
€55,10
Category of goods: 1 = discountable

IS-220.230.40

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 40
  • General
    • Type
    • Installation contactor
    • Design
    • 2 NO contacts, 2 NC contacts

Installation contactor IS-220.230.40:
• Connection voltage: 230 VAC
• Frequency: 50 - 60 Hz
• Nominal current: 40A
• Contact: 2x NO; 2x NC
• Operating temperature: -5°C to +55°C
• Protection class: IP20
• Dimensions: (85 x 53.3 x 60) mm (L x W x H)
• Mounting width: 3TE



Manufacturer : KOPP
Factory number : 761422019
Package weight : 0.391 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 40
  • General
    • Type
    • Installation contactor
    • Design
    • 2 NO contacts, 2 NC contacts
Datasheet/manual