Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-100.8 :: Installation relay, 25 A, 8 V AC, 1x NO

Item-No.: IR-100.8
€23,40
Category of goods: 1 = discountable

IR-100.8

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 8 V AC
  • General
    • Type
    • Installation relay
    • Design
    • 1 NO contact

Installation relay IR-100.8:
• Connection voltage: 8 VAC
• Frequency: 50 - 60 Hz
• Rated current: 25 A (resistive load)
• Max. switching current for consumers:
• 1.5 A: fluorescent bulb parallel-compensated;
• 3 A: energy-saving bulb, compact fluorescent bulb, integrated electronic ballast; low-voltage halogen bulb
• 8A: incandescent bulb, tungsten halogen bulb, fluorescent bulb series-compensated
• Contact: 1x NO contact
• Operating temperature: -15°C to +55°C
• Protection class: IP20
• Dimensions: (85 x 17.5 x 60) mm (L x W x H)
• Mounting width: 1TE



Manufacturer : KOPP
Factory number : 761024019
Package weight : 0.14 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 8 V AC
  • General
    • Type
    • Installation relay
    • Design
    • 1 NO contact
Datasheet/manual