Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUD61NPN-230V :: Universal dimmer switch - wireless, 230 V/ 300 W


FUD61NPN-230V

  • Product Description
  • Technical information
  • General
    • Type
    • Radio actuator for universal dimmer switch
    • Technology
    • Radio actuator
    • Design
    • Universal dimmer switch
    • Model
    • EnOcean
  • Specials
    • Specification
    • mit N-Leiter
  • Measures
    • Width
    • 45 mm
    • Depth
    • 33 mm
    • Length
    • 45 mm

Universal dimmer switch for flush mounting
For lamps up to 300 W, depending on the ventilation conditions. Dimmable ESL energy-saving lamps and dimmable 230 V LED lamps.

  • MOSFET power up to 300 W

  • Automatic lamp detection

  • Minimum brightness and dimming speed can be adjusted

  • Sleep function, children's room function and light alarm clock function

  • Stand-by loss only 0.7 W

  • Encrypted signal, bidirectional

  • Optional repeater function


Zero-voltage switching with soft ON and soft OFF to protect lamps.
Supply voltage, switching voltage and control voltage up to 230 V.

The dimmer switch is activated using the wireless pushbuttons FT and FFT, the hand-held transmitters FHS and FMH and the remote controls FF8 and UFB.
(Not included in delivery)



Manufacturer : ELTAKO
Factory number : FUD61NPN-230V
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio actuator for universal dimmer switch
    • Technology
    • Radio actuator
    • Design
    • Universal dimmer switch
    • Model
    • EnOcean
  • Specials
    • Specification
    • mit N-Leiter
  • Measures
    • Width
    • 45 mm
    • Depth
    • 33 mm
    • Length
    • 45 mm
Datasheet/manual