Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FSB61NP-230V :: Switch actuator for shading elements - wireless, 1+1 NO contacts


FSB61NP-230V

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch for shading elements
    • Technology
    • Radio actuator
    • Design
    • 1+1 NO contact
    • Model
    • EnOcean
  • Specials
    • Specification
    • Non-floating
  • Measures
    • Width
    • 45 mm
    • Depth
    • 33 mm
    • Length
    • 45 mm
Switch actuator for shading elements and roller blinds, for flush mounting

Possible control operations:
Dynamic central control with or without priority, double-click reverse function, tip reverse function

  • Bidirectional
  • Reduced stand-by loss of 0.8 W



Manufacturer : ELTAKO
Factory number : FSB61NP-230V
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch for shading elements
    • Technology
    • Radio actuator
    • Design
    • 1+1 NO contact
    • Model
    • EnOcean
  • Specials
    • Specification
    • Non-floating
  • Measures
    • Width
    • 45 mm
    • Depth
    • 33 mm
    • Length
    • 45 mm
Datasheet/manual