Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FSB14 :: Switch actuator for shading elements - 2+2 NO contacts, 4 A

Item-No.: FSB14
€54,95
Category of goods: 1 = discountable

FSB14

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 4
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • RS485-Bus-Aktor B+R
    • Technology
    • Switch actuator
    • Design
    • 2+2 NO contact
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Switch actuator for shading elements and roller blinds, modular device for rail mounting

Zero-voltage contact switching
A motor is connected to 1, 2 and N. A second is connected to 3, 4 and N when necessary. This serves to protect the contacts and motors. If the event of an accident, the supply voltage will always switch off.

Possible control operations:
Local control with a universal pushbutton, local control with a direction pushbutton, dynamic central control without priority, dynamic central control with priority.

  • Bidirectional

  • Reduced stand-by loss of 0.1 W




Manufacturer : ELTAKO
Factory number : FSB14
Package weight : 0.084 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 4
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • RS485-Bus-Aktor B+R
    • Technology
    • Switch actuator
    • Design
    • 2+2 NO contact
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual