Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRIED E3538N :: Friedland bell transformer, 12 V 1.5A

Item-No.: FRIED E3538N
€30,90
Category of goods: 1 = discountable

FRIED E3538N

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 1.5
  • General
    • Type
    • Bell transformer
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • n/a

Bell transformer for surface-mount and distribution installation, 1.5A

230 V / 12 V, 50 Hz / 1.5 A



Manufacturer : FRIEDLAND
Factory number : 2071.0402.4
Package weight : 0.334 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 1.5
  • General
    • Type
    • Bell transformer
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • n/a
Datasheet/manual