Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7L.15.8 230V :: Control cabinet lamp — LED, with motion detector, 100 - 240 V AC

Item-No.: FIN 7L.15.8 230V
€121,60
Category of goods: 1 = discountable

FIN 7L.15.8 230V

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Clip fixing
    • Technology
    • LED
    • Design
    • 6000 - 7000 K
    • Colour
    • Daylight white
  • Specials
    • Specification
    • Motion detector

LED lamp with motion detector for control cabinet, for clip mounting.

5 W (for 95-W light bulbs)
Beam angle: 120°
Service life: 60,000 hours
Supply voltage: 100 - 240 V AC



Manufacturer : FINDER
Factory number : 7L1582300005
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Clip fixing
    • Technology
    • LED
    • Design
    • 6000 - 7000 K
    • Colour
    • Daylight white
  • Specials
    • Specification
    • Motion detector
Datasheet/manual