reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7E.46.8 400V :: Active current meter — 3-phase, bidirectional

Item-No.: FIN 7E.46.8 400V
€225,00
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

FIN 7E.46.8 400V

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 400
    • Current
    • 65
  • Specials
    • Specification
    • Sealable
  • Measures
    • Width
    • 70 mm
  • General
    • Type
    • Active and reactive power meter

Electronic bidirectional active and reactive power meter for a 3-phase rotary current with multi-functional LCD display.

Dual-tariff meter (day and night)
Accuracy class 1/B
For 35-mm DIN rail 60715 TH35
Nominal voltage: 3 x 230 V AC
MID-approved for energy billing
Serial interface RS485
Modbus
For a maximum of 247 meters
Maximum response time of 60 ms when reading and writing
MID-compliant



Manufacturer : FINDER
Factory number : 7E4684000214
Package weight : 0.226 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 400
    • Current
    • 65
  • Specials
    • Specification
    • Sealable
  • Measures
    • Width
    • 70 mm
  • General
    • Type
    • Active and reactive power meter
Datasheet/manual