Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7E.36.8 400T :: Electronic energy meter 3-phase 10 (65) A

Item-No.: FIN 7E.36.8 400T
€320,50
Category of goods: 1 = discountable

FIN 7E.36.8 400T

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 10(65)
  • Measures
    • Width
    • 70 mm
  • General
    • Type
    • Energy counter
    • Design
    • 3 phases
  • Power supply
    • Mains voltage input
    • 400 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Electronic energy meter
3-phase AC
Width: 70.0 mm
Rate meter

Manufactured to MID M09 standard and therefore suitable for third-party billing.

Electricity meter, intermediate meter, power meter, meter



Manufacturer : FINDER
Factory number : 7E.36.8.400.0010
Package weight : 0.213 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 10(65)
  • Measures
    • Width
    • 70 mm
  • General
    • Type
    • Energy counter
    • Design
    • 3 phases
  • Power supply
    • Mains voltage input
    • 400 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual