Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7E.16.8 230V :: Electronic energy meter 1-phase 10 (65) A

Item-No.: FIN 7E.16.8 230V
€165,95
Category of goods: 1 = discountable

FIN 7E.16.8 230V

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 10(65)
  • Measures
    • Width
    • 35 mm
  • General
    • Type
    • Energy counter
    • Design
    • 1 Phase
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Electronic active current meter

For recording energy consumption in AC grids in private households, commercial business and light industry.

1-phase, e.g.: campsites, marinas, sports facilities,
hotel rooms, exhibitions, markets, etc.

Electronic energy meter
1-phase AC
Width: 35.0 mm

Manufactured to MID M09 standard and therefore suitable for third-party billing.
Electricity meter, intermediate meter, power meter, meter



Manufacturer : FINDER
Factory number : 7E.16.8.230.0010
Package weight : 0.117 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 10(65)
  • Measures
    • Width
    • 35 mm
  • General
    • Type
    • Energy counter
    • Design
    • 1 Phase
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual