Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 22.23.8 230V :: Installation relay, 1 x on 1 x off, 250 V/20 A, 230 V

Item-No.: FIN 22.23.8 230V
€23,70
Category of goods: 1 = discountable

FIN 22.23.8 230V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Internal resistance (Ri)
    • 4250 Ohm
    • Load limit
    • 250 V / 20 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Installation relay
    • Design
    • 1 NO contact/1 NC contact

Installation relay with test and control switch,

Installation width: 17.5 mm
20 A, 250 V~,
1 closed contact, 1 open contact,
230VAC, Ri 4.25 kOhm



Manufacturer : FINDER
Factory number : 22.23.8.230.4000
Package weight : 0.115 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Internal resistance (Ri)
    • 4250 Ohm
    • Load limit
    • 250 V / 20 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Installation relay
    • Design
    • 1 NO contact/1 NC contact
Datasheet/manual