Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 20.21.9 24V :: Impulse switch, 1 x one, 250 V/16 A, 24 V

Item-No.: FIN 20.21.9 24V
€20,50
Category of goods: 1 = discountable

FIN 20.21.9 24V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 24 V DC
    • Internal resistance (Ri)
    • 105 Ohm
    • Load limit
    • 250 V AC / 16 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Surge current switch
    • Design
    • 1 NO contact

Impulse switch with test and control switch for DIN EN 60715 TH35 mounting rail

Installation width: 17.5 mm
16 A, 250 V~,1 closed contact,
24VDC, Ri 105 ohm



Manufacturer : FINDER
Factory number : 20.21.9.024.4000
Package weight : 0.106 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 24 V DC
    • Internal resistance (Ri)
    • 105 Ohm
    • Load limit
    • 250 V AC / 16 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Surge current switch
    • Design
    • 1 NO contact
Datasheet/manual