Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 19.21 :: Auto-off-on relay, 1xUM, 250 V/10 A, 230 V

Item-No.: FIN 19.21
€29,80
Category of goods: 1 = discountable

FIN 19.21

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 24 V=
    • Voltage AC
    • 24
    • Load limit
    • 250 V / 10 A
  • Measures
    • Width
    • 11.2 mm
  • General
    • Type
    • AUTO-OFF-ON relay

Auto-off-on relay/1 changer, 10 amp/250 VAC
To switch from automatic to manual mode.
To maintain emergency operation if automatic mode is disrupted.
Connections hidden when installing in the building distribution system
LED display for relay in working position
Module width: 11.2 mm
Rated voltage 24 VAC



Manufacturer : FINDER
Factory number : 19.21.0.024.0000
Package weight : 0.053 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 24 V=
    • Voltage AC
    • 24
    • Load limit
    • 250 V / 10 A
  • Measures
    • Width
    • 11.2 mm
  • General
    • Type
    • AUTO-OFF-ON relay
Datasheet/manual