Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 14.71 :: Automatic staircase light for max. 30 buttons, 230 V

Item-No.: FIN 14.71
€51,20
Category of goods: 1 = discountable

FIN 14.71

  • Product Description
  • Technical information
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Staircase lighting timer
    • Technology
    • Single function
    • Design
    • Max. 30 buttons, time range 0.5 - 20 min
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Automatic staircase light, suitable for 30 illuminated pushbuttons, high functional integration.

Time range: 0.5 - 20 min
Module width: 17.5 mm
16 A, 230 V~,1 closed contact



Manufacturer : FINDER
Factory number : 14.71.8.230
Package weight : 0.075 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Staircase lighting timer
    • Technology
    • Single function
    • Design
    • Max. 30 buttons, time range 0.5 - 20 min
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual