Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 14.01 :: Automatic staircase light for max. 15 buttons, 230 V

Item-No.: FIN 14.01
€33,75
Category of goods: 1 = discountable

FIN 14.01

  • Product Description
  • Technical information
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Staircase lighting timer
    • Technology
    • Multifunction
    • Design
    • Max. 15 buttons, time range 0.5 - 20 min
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Automatic staircase light, suitable for 15 illuminated pushbuttons, possible to switch off ahead of time, high functional integration

N switched on button
Time range: 0.5 - 20 min
Module width: 17.5 mm
16 A, 230 V~,1 closed contact



Manufacturer : FINDER
Factory number : 14.01.8.230.0000
Package weight : 0.081 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Staircase lighting timer
    • Technology
    • Multifunction
    • Design
    • Max. 15 buttons, time range 0.5 - 20 min
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual