Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 13.01.8.230 :: Impulse switch, 1 x one, 250 V/16 A, electronic

Item-No.: FIN 13.01.8.230
€31,80
Category of goods: 1 = discountable

FIN 13.01.8.230

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Load limit
    • 250 V / 16 A
  • Interfaces
    • Connection
    • For DIN rail
  • Measures
    • Width
    • 35.0 mm
  • General
    • Type
    • Electronic surge current switch
    • Design
    • 1 NO contact
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Electronic impulse switch

Low switching noise. Stays in the last switching position after the control voltage is switched off.
After a complete power failure, the switch returns to the initial position.

1 closed contact 16 A 250 V~
DIN rail mounting
Width 35 mm
Maximum contact load permitted for incandescent and halogen lamps 2000 VA
Coil voltage: 230 V~



Manufacturer : FINDER
Factory number : 13.01.8.230
Package weight : 0.185 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Load limit
    • 250 V / 16 A
  • Interfaces
    • Connection
    • For DIN rail
  • Measures
    • Width
    • 35.0 mm
  • General
    • Type
    • Electronic surge current switch
    • Design
    • 1 NO contact
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual