Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 12.71 :: Timer for 35 mm rail, weekly programming

Item-No.: FIN 12.71
€73,50
Category of goods: 1 = discountable

FIN 12.71

  • Product Description
  • Technical information
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
    • Load limit
    • 50,000 switching cycles
  • General
    • Mounting form
    • for 35mm rail
    • Assembly
    • Weekly program, electronic
    • Type
    • Timer
    • Design
    • 1 changeover contact
    • Temperatur max.
    • -30 … +55
  • Specials
    • Specification
    • LCD display, plug-in control panel
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Height
    • 63 mm
    • Width
    • 17.8 mm
    • Depth
    • 60.0 mm
    • Length
    • 90 mm
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 2 x 2.5 mm²
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

Timer for weekly programming

Plug-in control panel.



Manufacturer : FINDER
Factory number : 12.71.8.230.0000
Package weight : 0.099 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
    • Load limit
    • 50,000 switching cycles
  • General
    • Mounting form
    • for 35mm rail
    • Assembly
    • Weekly program, electronic
    • Type
    • Timer
    • Design
    • 1 changeover contact
    • Temperatur max.
    • -30 … +55
  • Specials
    • Specification
    • LCD display, plug-in control panel
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Height
    • 63 mm
    • Width
    • 17.8 mm
    • Depth
    • 60.0 mm
    • Length
    • 90 mm
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 2 x 2.5 mm²
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual