Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 12.01 :: Timer for 35 mm rail, 1xUM, analogue

Item-No.: FIN 12.01
€59,90
Category of goods: 1 = discountable

FIN 12.01

  • Product Description
  • Technical information
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16
    • Load limit
    • 50,000 switching cycles
  • General
    • Mounting form
    • For 35 mm rail
    • Assembly
    • Daily program, motor drive
    • Type
    • Timer
    • Design
    • 1 changeover contact
    • Temperatur max.
    • -5 … 50
  • Specials
    • Specification
    • Analogue clock
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Height
    • 60 mm
    • Width
    • 35 mm
    • Depth
    • 60.0 mm
    • Length
    • 105 mm
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 2 x 2.5 mm²
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

Finder timer for 35 mm DIN rail

Daily programming with 70h power reserve and manual higher-level switch, motor-driven timer, crystal controlled



Manufacturer : FINDER
Factory number : 12.01.8.230.0000
Package weight : 0.151 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16
    • Load limit
    • 50,000 switching cycles
  • General
    • Mounting form
    • For 35 mm rail
    • Assembly
    • Daily program, motor drive
    • Type
    • Timer
    • Design
    • 1 changeover contact
    • Temperatur max.
    • -5 … 50
  • Specials
    • Specification
    • Analogue clock
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Height
    • 60 mm
    • Width
    • 35 mm
    • Depth
    • 60.0 mm
    • Length
    • 105 mm
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 2 x 2.5 mm²
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals