Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EUD12NPN-UC :: Universal dimmer switch - 230 V, 400 W

Item-No.: EUD12NPN-UC
€45,60
Category of goods: 1 = discountable

EUD12NPN-UC

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Load limit
    • 400 W
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Universal dimmer
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Universal dimmer switch, modular device for rail mounting

Zero-voltage contact switching
Serves as protection for the contacts and lamps, notably extends the life of energy-saving lamps.
Cutting-edge hybrid technology combines the advantages of wear-free electronic control with the high performance of a special relay.
Universal control voltage with galvanic isolation (8 - 230 V UC).

  • Universal dimmer switch

  • Minimum, maximum brightness and dimming speed can be adjusted

  • Sleep function and children's room function available

  • Automatic lamp detection

  • No stand-by loss, only 0.1 W




Manufacturer : ELTAKO
Factory number : EUD12NPN-UC
Package weight : 0.077 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Load limit
    • 400 W
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Universal dimmer
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual