Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESR12Z-4DX-UC :: Impulse switching relay - 4-way, 1 NO contact, 250 V/16 A

Item-No.: ESR12Z-4DX-UC
€73,80
Category of goods: 1 = discountable

ESR12Z-4DX-UC

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Surge current switch
    • Design
    • 4x 1 NO contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 36 mm
    • Depth
    • 58 mm
Impulse switching relay, 4-way, 1 NO contact, modular device for rail mounting

Eltako duplex technology
Thanks to duplex technology, the usually potential-free contacts are able to switch to zero-crossing, which significantly reduces wear.

Universal control voltage
Either universal control voltage (8 - 230 V UC) or control voltage 230 V with up to 5 mA glow lamp power.

Using a bistable relay ensures that there is no heating or power loss from the coil even when the relay is switched on.
Maximum current as signalled by buzzers on both contacts 16 A at 230 V.

  • Stand-by loss only 0.4 W



Manufacturer : ELTAKO
Factory number : ESR12Z-4DX-UC
Package weight : 0.163 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Surge current switch
    • Design
    • 4x 1 NO contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 36 mm
    • Depth
    • 58 mm
Datasheet/manual