Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESDE 16-150 :: Power socket — 250 V/16 A

Item-No.: ESDE 16-150
€6,99
Category of goods: 1 = discountable

ESDE 16-150

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 250
    • Current
    • 16

Flush-mounted socket
  • 16 A

  • 250 V

  • In accordance with the DIN VDE 0620 standard

  • With touch protection (child protection) in accordance with the DIN EN 0106 standard




Manufacturer : KOPP
Factory number : 102404506
Package weight : 0.076 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 250
    • Current
    • 16
Datasheet/manual