Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ES75-12-24VUC :: Multifunction impulse switching relay - 1+1 NO contacts, 250 V/1

Item-No.: ES75-12-24VUC
€31,70
Category of goods: 1 = discountable

ES75-12-24VUC

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Built-in mounting
    • Type
    • Surge current switch
    • Technology
    • Multifuntion
    • Design
    • 1+1 NO contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 45 mm
    • Depth
    • 32 mm
    • Length
    • 45 mm

Multifunction impulse switching relay for flush mount

Cutting-edge hybrid technology combines the advantages of wear-free electronic control systems with the high performance of a special relay.
Using a bistable relay ensures that there is no heating or power loss from the coil even when the relay is switched on.
Maximum current as signalled by buzzers on both contacts 10 A at 250 V.

No constant power supply required, therefore also no stand-by loss.



Manufacturer : ELTAKO
Factory number : ES75-12..24V UC
Package weight : 0.1 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Built-in mounting
    • Type
    • Surge current switch
    • Technology
    • Multifuntion
    • Design
    • 1+1 NO contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 45 mm
    • Depth
    • 32 mm
    • Length
    • 45 mm
Datasheet/manual