Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ER12-001-UC :: Switching relay - 1 changeover contact, 250 V/16 A

Item-No.: ER12-001-UC
€31,95
Category of goods: 1 = discountable

ER12-001-UC

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Switching relay
    • Design
    • 1 changeover contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Switching relay, 1 changeover contact, modular device for rail mounting

Cutting-edge hybrid technology combines the advantages of wear-free electronic control systems with the high performance of a special relay.
Using a bistable relay ensures that there is no heating or power loss from the coil even when the relay is switched on.
This relay is not suitable for the feedback of switching voltage in a dimmer switch.
Safe isolation according to VDE 0106, Part 101, therefore can also be used as coupling relays.

  • No stand-by loss




Manufacturer : ELTAKO
Factory number : ER12-001-UC
Package weight : 0.074 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Switching relay
    • Design
    • 1 changeover contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual