Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL WSZ 250V-KAB :: Alternating current meter counter 250 V with cable

Item-No.: EL WSZ 250V-KAB
€15,70
Category of goods: 1 = discountable

EL WSZ 250V-KAB

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 10/40
  • General
    • Type
    • Alternating intermediate meter
    • Design
    • With adapter plug
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F

Alternating current meter counter with cable and socket adapter

• Regenerated, uncertified
• Nominal voltage: 230 V~, 10/40 A, uncalibrated
• With adapter plug
• For portable consumers
• max. 10 A
• Not permitted for calibration purposes



Package weight : 1.645 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 10/40
  • General
    • Type
    • Alternating intermediate meter
    • Design
    • With adapter plug
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F
Datasheet/manual