Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL WSZ 250V-30 :: Alternating current meter counter 230 V/30 A

Item-No.: EL WSZ 250V-30
€12,40
Category of goods: 1 = discountable

EL WSZ 250V-30

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 10/30
  • Measures
    • Height
    • 165 mm
    • Width
    • 135 mm
    • Depth
    • 120 mm
  • General
    • Type
    • Alternating intermediate meter
    • Design
    • Regenerated, uncertified
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Alternating current meter counter switching 100

Electricity meter, intermediate meter, power meter, meter

Regenerated, uncertified.

Dimensions: (W x H x D) 135 x 165 x 120 mm



Package weight : 1.828 kg
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 10/30
  • Measures
    • Height
    • 165 mm
    • Width
    • 135 mm
    • Depth
    • 120 mm
  • General
    • Type
    • Alternating intermediate meter
    • Design
    • Regenerated, uncertified
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual