Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL TZM-100.230 :: TZM-100.230 staircase lighting timer switch

Item-No.: EL TZM-100.230
€25,50
Category of goods: 1 = discountable

EL TZM-100.230

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 4
  • General
    • Type
    • Staircase light time switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
TZM-100.230 staircase lighting timer switch, electromechanical
Connection voltage: 230 V AC +-10%
Nominal current: 16A
Frequency: 50 Hz
Contact: 1x NO contact
Switching capacity: 3600 W (ohmic load)
920 W (4 A 230 V/capacitive load)
Time setting: 45 sec. to 7 min.
Switchable between 3-wire/4-wire circuit
Switch: AUTO/permanently ON
Operating temperature: -10°C to +50°C
Protection class: IP20
Dimensions: (88 x 18 x 60) mm (L x W x H)
Mounting width: 1TE



Manufacturer : KOPP
Factory number : 7609.0601.3
Package weight : 0.1 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 4
  • General
    • Type
    • Staircase light time switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual