Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SKSD H :: Earthed socket for rail mounting, 16 A

Item-No.: EL SKSD H
€6,99
Category of goods: 1 = discountable

EL SKSD H

  • Product Description
  • Technical information
  • Measures
    • Width
    • 44.5 mm
  • General
    • Type
    • Socket with earthing contact
  • Electrical values
    • Approval
    • According to DIN VDE 0620
    • Load limit
    • 250 V / 16 A

16 A/250 V earthed socket

For rail mounting according to DIN VDE 0620.
Installation width: 44.5 mm



Manufacturer : KOPP
Factory number : 102404506
Package weight : 0.126 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 44.5 mm
  • General
    • Type
    • Socket with earthing contact
  • Electrical values
    • Approval
    • According to DIN VDE 0620
    • Load limit
    • 250 V / 16 A
Datasheet/manual