Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS12GR :: DS12 spacer

Item-No.: DS12GR
€1,20
Category of goods: 1 = discountable

DS12GR

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 1/2 isolator unit
    • Type
    • Spacer
  • Measures
    • Width
    • 9 mm

Spacer for maintaining ventilation clearance — for example, for very warm serial installation devices (300 - 400 W dimmer) or for permanently-on electromechanical surge current switches.



Manufacturer : ELTAKO
Factory number : DISTANZSTÜCK DS12
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 1/2 isolator unit
    • Type
    • Spacer
  • Measures
    • Width
    • 9 mm
Datasheet/manual