Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-300.LC :: Installation dimmer 300 VA for LED, energy-saving lamp

Item-No.: D-300.LC
€81,60
Category of goods: 1 = discountable

D-300.LC

  • Product Description
  • Technical information
  • General
    • Type
    • Installation dimmer
    • Design
    • For LED and energy-saving lamps
  • Implementation
    • Protection class
    • IP40
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Control dimmer D-300.LC
• For LED and dimmable energy-saving lamps
• Connection voltage: 230 V AC +-10%
• Frequency: 50 Hz
• Dimming power: 300 W (continuous)
• Dimmable consumers: L, C
• (inductive, capacitive loads)
• Power/status light (LED red/green)
• Operating temperature: -20°C to 35°C
• Protection type: IP10 (clamps)
• IP40 (front panel)
• Dimensions: (90 x 17.6 x 64) mm (L x W x H)
• Mounting width: 1TE
• Any installation position



Manufacturer : KOPP
Factory number : 762902011
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation dimmer
    • Design
    • For LED and energy-saving lamps
  • Implementation
    • Protection class
    • IP40
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual