Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-3-500.RLC :: Installation dimmer 300 VA for light bulbs, transformers

Item-No.: D-3-500.RLC
€71,40
Category of goods: 1 = discountable

D-3-500.RLC

  • Product Description
  • Technical information
  • General
    • Type
    • Installation dimmer
    • Design
    • For incandescent and halogen lamps
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Control dimmer D-3-500.RLC:
• For light bulbs, halogen lamps with conventional and electronic transformers
• Connection voltage: 230 V AC +-10%
• Frequency: 50 Hz
• Dimming power: 300 VA (continuous)
• 500 VA (for a short time with cooling)
• Dimmable consumers: R, L, C (resistive, inductive, capacitive loads)
• Electronic surge protection
• Internal thermal protection
• Memory function
• Power/status light (LED red/green)
• Operating temperature: -20°C to 35°C
• Protection type: IP10 (clamps)
• IP40 (front panel)
• Dimensions: (90 x 17.6 x 64) mm (L x W x H)
• Mounting width: 1TE
• Any installation position



Manufacturer : KOPP
Factory number : 762901010
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation dimmer
    • Design
    • For incandescent and halogen lamps
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual