Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB TWS-1M :: Twilight Switch - 1 NO Contact, 16 A, with Light Sensor


ABB TWS-1M

  • Product Description
  • Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • 1 NO contact

TWS-1M twilight switch 1 NO, 220 - 240 VAC



Manufacturer : ABB
Factory number : TWS-1M
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • 1 NO contact
Datasheet/manual