Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB TS16/4-8-12 :: Bell transformer

Item-No.: ABB TS16/4-8-12
€37,30




ABB TS16/4-8-12

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 1.33
  • General
    • Type
    • Bell transformer

Bell transformer from ABB

For supplying safety low voltage to bell systems, door opening systems, etc. as well as signal and alarm systems.

Primary: 230 V
Secondary: 4 V (5.3 VA); 8 V (10.6 VA); 12 V (16 VA)

Similar to image but without switch.



Manufacturer : ABB
Factory number : TS16/4-8-12
Package weight : 0.342 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 1.33
  • General
    • Type
    • Bell transformer
Datasheet/manual