Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB ESB40-40-230 :: Installation contactor, 4 NO contacts, 40 A


ABB ESB40-40-230

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 40
  • General
    • Type
    • Installation contactor
    • Design
    • 4 NO contact

Installation contactor from ABB
DC magnetic drive for hum-free operation
Overvoltage protection of the magnetic coil up to 5 kV

4 NO contacts, 40 A



Manufacturer : ABB
Factory number : 102537
Package weight : 0.399 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 40
  • General
    • Type
    • Installation contactor
    • Design
    • 4 NO contact
Datasheet/manual