Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB ESB24-31-24 :: Installation Contactor - 3 NO Contacts + 1 NC Contacts, 24 V


ABB ESB24-31-24

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 24
  • General
    • Type
    • Installation contactor
    • Design
    • 3 NO contact + 1 NC contact
Installation contactor for switching and controlling lighting, heating, ventilation, motors and pumps.

  • Switch quietly and are absolutely hum-free
  • Switch position indicator



Manufacturer : ABB
Factory number : ESB24-31-24AC/DC
Package weight : 0.241 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 24
  • General
    • Type
    • Installation contactor
    • Design
    • 3 NO contact + 1 NC contact
Datasheet/manual