Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E259R2-LC :: Installation Relay - 2 Changeover Contacts, 230 V


ABB E259R2-LC

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Installation relay
    • Design
    • 2 changeover contacts

The installation switches in the E 259 series are electromechanical switching devices that are controlled with a relatively low power consumption. An auxiliary switch can be mounted on the left side of the installation relay.



Manufacturer : ABB
Factory number : E259R002-230-LC
Package weight : 0.129 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Installation relay
    • Design
    • 2 changeover contacts
Datasheet/manual