Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E259 R10-230 :: Latching relay, single-pole, 1 NO contact


ABB E259 R10-230

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Installation relay
    • Pole number
    • 1

Two-pole latching relay from ABB

1 NO contact
Switching capacity: 250 VAC, 16 A / 400 VAC, 10 A
Actuating voltage: 230 VAC



Manufacturer : ABB
Package weight : 0.112 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Installation relay
    • Pole number
    • 1
Datasheet/manual