Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E256.1-230 :: Surge Current Switch - AC/DC, 1 Changeover Contact, 16 A


ABB E256.1-230

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 16
  • General
    • Type
    • Surge current switch
    • Design
    • 1 changeover contact

The surge current switches in the E250 series can be controlled via a simple push-button. They are ideal for controlling lamps remotely from various positions. Switching directly on the surge current switch is also possible.



Manufacturer : ABB
Factory number : E256.1-230
Package weight : 0.117 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 16
  • General
    • Type
    • Surge current switch
    • Design
    • 1 changeover contact
Datasheet/manual