Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E252-230 :: Surge current switch, two-pin, 2 NO contacts


ABB E252-230

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Load limit
    • 250 V AC 16 A / 400 V AC, 10 A
  • General
    • Type
    • Surge current switch
    • Design
    • 2 NO contact
    • Pole number
    • 2

Two-pin surge current switch from ABB

2 NO contact
Switching capacity: 250 VAC, 16 A / 400 VAC, 10 A
Actuating voltage: 230 VAC



Manufacturer : ABB
Factory number : 148210
Package weight : 0.12 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Load limit
    • 250 V AC 16 A / 400 V AC, 10 A
  • General
    • Type
    • Surge current switch
    • Design
    • 2 NO contact
    • Pole number
    • 2
Datasheet/manual