Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E219-E :: LED Indicator light - 1x, 115 - 250 V AC, Yellow

Item-No.: ABB E219-E
Colour:

€13,20




ABB E219-E

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 115 - 250
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 1-fold
    • Colour
    • Yellow

Indicator lights are used in electrical equipment to signal switching states or report faults.



Manufacturer : ABB
Factory number : E219-E
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 115 - 250
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 1-fold
    • Colour
    • Yellow
Datasheet/manual