Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E219-3D :: LED Indicator light - 3x, 230 - 415 V AC, Green

Item-No.: ABB E219-3D
Colour:

€23,90




ABB E219-3D

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230 - 415
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 3-fold
    • Colour
    • Green

Indicator lights are used in electrical equipment to signal switching states or report faults.



Manufacturer : ABB
Factory number : E219-3D
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230 - 415
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 3-fold
    • Colour
    • Green
Datasheet/manual