reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E217-16-10D :: LED Illuminated Push-Button Switch - 1 NO Contact, 115 - 250 V A

Item-No.: ABB E217-16-10D
Colour:

€19,35




ABB E217-16-10D

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 115 - 250
    • Current
    • 16
  • General
    • Type
    • Illuminated pushbutton
    • Design
    • 1 NO contact
    • Colour
    • Green + yellow

These push-buttons with LED are excellent for signalling feedback about the respective operating state of the controlled consumers.



Manufacturer : ABB
Factory number : E217-16-10D
Package weight : 0.043 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 115 - 250
    • Current
    • 16
  • General
    • Type
    • Illuminated pushbutton
    • Design
    • 1 NO contact
    • Colour
    • Green + yellow
Datasheet/manual