Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E203/63R :: Main switch, 3-pin


ABB E203/63R

  • Product Description
  • Technical information
  • General
    • Type
    • Main switch
    • Pole number
    • 3
  • Electrical values
    • Voltage AC
    • 400
    • Current
    • 63

3-pin main switch from ABB

63 A/400 V



Manufacturer : ABB
Factory number : 737087
Package weight : 0.284 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main switch
    • Pole number
    • 3
  • Electrical values
    • Voltage AC
    • 400
    • Current
    • 63
Datasheet/manual