Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB DT2 :: Digital Timer - 2 Changeover Contact, 16 A, 2 Channel


ABB DT2

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 16
  • General
    • Type
    • Clock relay
    • Design
    • 2 changeover contacts

Programmable timer with daily and weekly programme for snapping onto the rail mounting.



Manufacturer : ABB
Factory number : DT2
Package weight : 0.194 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 16
  • General
    • Type
    • Clock relay
    • Design
    • 2 changeover contacts
Datasheet/manual