Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KARTENHALTER :: Mounting rail for PCBs 1.5 mm thick

Item-No.: KARTENHALTER
€0,37
Category of goods: 1 = discountable

KARTENHALTER

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting rail
    • Design
    • For printed circuit board thickness: 1.5 mm
    • Material
    • Polycarbonate, GF reinforced
  • Measures
    • Length
    • 84 mm

Mounting rail



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting rail
    • Design
    • For printed circuit board thickness: 1.5 mm
    • Material
    • Polycarbonate, GF reinforced
  • Measures
    • Length
    • 84 mm
Datasheet/manual