Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS 100 :: Mounting rails

Item-No.: FS 100
€0,61
Category of goods: 1 = discountable

FS100

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting rail
    • Design
    • M3 mounting pin
    • Material
    • Polycarbonate, GF reinforced
  • Measures
    • Length
    • 102.5 mm

Mounting rails for printed circuit boards with max. 1.9 mm thickness.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10006535
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting rail
    • Design
    • M3 mounting pin
    • Material
    • Polycarbonate, GF reinforced
  • Measures
    • Length
    • 102.5 mm